• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 15851600 Dry-lining box (empty) (L x W x H) 158 x 330 x 471 mm Grey IP66, IP67, IK08 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCE EMPTY HOUSING Flex 16-E IP66/67

  • Empty housing for low-voltage switchgear and controlgear combinationsLockable, transparent folding window with 16 dividersClosed version (without openings for mounting boxes)

Technical specifications

  • Colour: Grey (similar to RAL 7035)Mounting type: Surface-mountedInternal depth 92 mmNumber of modules: 16Number of rows: 1Number of openings for flange plates: 0Number of cable entries: 18Protection class: II
Product type

Dry-lining box (empty)

Factory colour

Grey

IP66

IP67

IK08

Dim

(L x W x H) 158 x 330 x 471 mm

Content

1 pc(s)

Material

Acrylonitrile butadiene styrene

Width

330 mm

Height

471 mm

Length

158 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2689970 PCE 15851600 Dry-lining box (empty) (L x W x H) 158 x 330 x 471 mm Grey IP66, IP67, IK08 1 pc(s)

Datasheet 2689970 PCE 15851600 Dry-lining box (empty) (L x W x H) 158 x 330 x 471 mm Grey IP66, IP67, IK08 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2689970 PCE 15851600 Dry-lining box (empty) (L x W x H) 158 x 330 x 471 mm Grey IP66, IP67, IK08 1 pc(s)

Description

Empty housing series FlexThe Flex series of empty cases are suitable for low-voltage switchgear combinations and are designed for both indoor and outdoor applications.3 different sizes are available as an empty case for DIY assembly - optionally with closed lid (blind) or pre-fabricated cutouts for installing panel sockets. The solid, high-quality and tested according to IEC/EN 62208 and certified ABS-casing possesses the protection class IP66/67 and an impact strength of IK08 as well as a number of other positive features. The transparent folding window also provides enough space for switching devices with up to 16 dividers.All in all, this series of cases offers maximum flexibility for a wide range of applications.

This text is machine translated.

Features

  • Including accessories (DIN rail mounted on lower part, hinge band, screws, screw covers)IEC/EN 62208Impact strength: IK08

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)