
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
CEE Cara Plug connectors
- Quick connection
- Plug-click-done
- IP44
Technical specifications
- Product type
CEE CA connector
- Features
Screwless terminals
- Nominal voltage
230 V
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
Screwless terminal
- Type B
CEE Cara connector
- Cores
3
- Type
Coupler
IP44
- Factory colour
Blue
Grey
- Dim
(W x H) 74.0000 mm x 74.0000 mm
- Width
74.0000 mm
- Height
74.0000 mm
- Content
1 pc(s)
- Nominal voltage (details)
230 V AC
- Nominal current (details)
16 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 614023 PCE 213-6TT 213-6tt CEE CA connector 16 A 3-pin 230 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 614023 PCE 213-6TT 213-6tt CEE CA connector 16 A 3-pin 230 V 1 pc(s)
Description
With screwless terminals.
Features
- CEE coupler 16A 3p 6h IP44/IP54 SHARK TT<>br Housing material: PA6<>
- Number of pins: 3 (2P+PE) br<>Time position: 6h<>
- <>: 200-250V~ / 50+60Hz br Contact: Brass br Connection<>type: Screwless connection technology (TT) br Protection type: IP44/IP54
- This text is machine translated.


































