
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Highlights & Details
CEE coupler 63 A
- IP67
- Extremely robust
Technical specifications
- Product type
CEE connector
- Features
Extremely robust
- Nominal voltage
400 V
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type A
Screws
- Type B
CEE connector
- Cores
5
IP67
- Dim
(W x H) 114.0000 mm x 114.0000 mm
- Width
114.0000 mm
- Height
114.0000 mm
- Content
1 pc(s)
- Nominal voltage (details)
400 V
- Nominal current (details)
63 A
- Operating voltage
400 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 614070 PCE Power Twist 235-6 CEE connector 63 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 614070 PCE Power Twist 235-6 CEE connector 63 A 5-pin 400 V 1 pc(s)
Description
The screwless contact terminals, which are already open in the delivery status, enable a quick and simple introduction of conductor. The contact terminal can be easily closed by pressure of the finger. The casing is characterized by special impact resistance and is suitable for harsh environmental conditions. With high heating conditions, contact carriers and corrosion-resistant contacts.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 80.97*








































