
Number
Total (€ 265.00 / piece)
€ 265.00
incl. VAT
14-day return policy included
Highlights & Details
CEE-WALL SOCKET CAN BE SWITCHED ON 63 A TWIST
- IP67
Technical specifications
- Product type
CEE wall socket
- Features
Lockable
Mechanical locking mechanism
Switch
- Nominal voltage
400 V
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type A
Screws
- Type B
CEE connector
- Type
With switches
IP67
- Factory colour
Grey
Red
- Dim
(L x W x H) 310 x 162 x 184 mm
- Length
310 mm
- Width
162 mm
- Height
184 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 552994 PCE 75352-6 CEE wall socket 63 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 552994 PCE 75352-6 CEE wall socket 63 A 5-pin 400 V 1 pc(s)
Information
Information 552994 PCE 75352-6 CEE wall socket 63 A 5-pin 400 V 1 pc(s)
Description
The switch is fitted with mechanical interlocking and can be locked with a padlock.
This text is machine translated.
This text is machine translated.
Features
- CEE socket can be switched off 63A 5p 6h IP66/IP67<><>br Housing material: PC/ABS
- : 63A br Pole number<>: 5 (3P+N+PE)
- <><><><>: 6h br Rated voltage/frequency: 200/346V~ - 240/415V~ / 50+60Hz br Contacts: Brass, with leaf contact (cube) br Connection technology: Screw terminals br Switchable wall socket, mechanically locked PCE-063 Mz EN 60947-3; AC22A, 10kA
- Line entry from top, bottom or rear (incl. dummy fitting)
- Protection type: IP66/IP67
Hints
Please note: This article is an order-related production. That is why a return is unfortunately not possible.



































