
Number
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
WALTHER wall socket 16A 5P 400V 6h IP44
- Made of PA6 material
- With switch
- And lock
- Off switch = 4-pin
Technical specifications
- IEC current 16 A.
- UL/CSA current (if UL version desired) 20 A.
- Product type
CEE wall socket
- Features
Switch
Mechanical locking mechanism
- Nominal voltage
400 V
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
CEE socket (5-pin, 16 A)
- Cores
5
IP44
- Factory colour
Red
- Content
1 pc(s)
- Number of pins
5
- Weight
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2305582 Walther Werke AT110 AT110 CEE wall socket 16 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2305582 Walther Werke AT110 AT110 CEE wall socket 16 A 5-pin 400 V 1 pc(s)
Description
Wall socket 16A 5P 6h with 2-pin off switch and mechanical locking
This text is machine translated.
This text is machine translated.








































