
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Fuse CEE-multi socket outlet16 A
- IP44
Technical specifications
- Contact load capacity CEE socket (16 A/400 V~)
- Earthing contact plug (16 A/220 - 240 V)
- Product type
CEE wall socket
- Nominal voltage
400 V
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
Screws
- Type B
CEE connector
PG connector
- Cores
5
IP44
- Dim
(L x W x H) 150 x 84 x 125 mm
- Length
150 mm
- Width
84 mm
- Height
125 mm
- Content
1 pc(s)
- Nominal voltage (details)
230 - 400 V
- Nominal current (details)
16 A
Documents & Downloads
Datasheet
Datasheet 617504 PCE 9215-6 CEE wall socket 16 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 617504 PCE 9215-6 CEE wall socket 16 A 5-pin 400 V 1 pc(s)
Description
The multi socket-outlet is a standard CEE wall socket with an earthing-contact socket-outlet (16 A/230 V~).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 22.36*
What kind of CEE Connectors, CEE Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































