
Highlights & Details
Wiska 10066413 Cable gland M25 Polyamide Light grey 1 pc(s)
Technical specifications
- Product type
Cable gland
- Factory colour
Light grey
- External thread
M25
- Material
Polyamide
- Clamp Ø
9 mm
- Terminal Ø (max.)
17 mm
- Thread length
10 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
29 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10066413
- Type
ESKV M25 RAL 7035
- Material (details)
Body: Polyamide · Shaped packing: EPDM
- Type
ESKV M25 RAL 7035
- Temperature range
-20 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 532213 Wiska 10066413 Cable gland M25 Polyamide Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532213 Wiska 10066413 Cable gland M25 Polyamide Light grey 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 9.07*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























