
Highlights & Details
Wiska 10060773 EMUG M25 RAL 7035 halogen-free M25 M25 Polyamide Light grey 1 pc(s)
Technical specifications
- Features
halogen-free
- Internal thread
M25
- Factory colour
Light grey
- Size
M25
- Height
6 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10060773
- Type
EMUG M25 RAL 7035
- Material (details)
Fibreglass reinforced polyamide
- Type
EMUG M25 RAL 7035
- Temperature range
-40 + 100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 532265 Wiska 10060773 EMUG M25 RAL 7035 halogen-free M25 M25 Polyamide Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532265 Wiska 10060773 EMUG M25 RAL 7035 halogen-free M25 M25 Polyamide Light grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 9.07*
What kind of Cable Screw Fastener Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























