• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 2511-sr Safety mains socket Rubber, Thermoplastic 250 V Black, Red IP54

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

133 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earthing contact coupler 2511-sr TAURUS2 - rubber with cover band

  • Material (hood/contact support): TPE/PA6
  • Earthing contact system: Austrian/German
  • 16A / 250V AC / 3P (2P+E), PROTECTION CLASS: IP54
  • This text is machine translated.

Technical specifications

Product type

Safety mains socket

Connector version

straight

Nominal voltage

250 V

Load (max.)

16 A

Material

Rubber

Thermoplastic

Factory colour

Black

Red

IP54

Dim

(Ø x L) 72 mm x 112 mm

Length

112 mm

(Ø)

72 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2203567 PCE 2511-sr Safety mains socket Rubber, Thermoplastic 250 V Black, Red IP54

User & Safety Instructions

User & Safety Instructions 2203567 PCE 2511-sr Safety mains socket Rubber, Thermoplastic 250 V Black, Red IP54

Description

Features

  • Color (hood/ring/cover): Black/red/red
  • halogen-free
  • for "difficult conditions" (according to VDE)
  • Protection class (IP): IP54
  • Plug-in direction: Straight
  • connection technology: Screw terminal

Scope of delivery

  • Earthing contact coupler 2511-sr TAURUS2 - rubber with cover band

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)