• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 9436432 CEE adapter 32 A, 16 A 5-pin 400 V 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE-Transition A 32 A phase inverter/OFF 16A

  • IP44

Technical specifications

Product type

CEE adapter

Features

Phase inverter

Nominal voltage

400 V

Nominal current

32 A

16 A

Nominal current - rounded value

NaN A

Type A

CEE plug

Type B

CEE connector

Cores

5

Type

Input: CEE-phase inverter plug 32A/Output: CEE Coupling 16 A with LS C16 A 3-pin

IP44

Factory colour

Red

Black

Dim

(W x H) 81.0000 mm x 240.0000 mm

Width

81.0000 mm

Height

240.0000 mm

Content

1 pc(s)

Number of pins

3

Weight

0.900 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 554196 PCE 9436432 CEE adapter 32 A, 16 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 554196 PCE 9436432 CEE adapter 32 A, 16 A 5-pin 400 V 1 pc(s)

Description

Mobile plastic junction type St. Anton-2f IP44 with bracket. Attached ready to use.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)