• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE CEE power distributor 9473075 400 V 32 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 480.00 / piece)
€ 480.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile full-rubber distribution model Ried MV 32 A

  • IP44

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

3

Type A

CEE plug (5-pin, 32 A)

Type B

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

No. of PG sockets

4

Inputs

CEE plug, 32 A, 5-pin

Outputs

2 CEE-socket 16A, 5-pin, 1 CEE-socket 32A, 5-pin, 4 outlets 16 A (230 V)

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

32 A

IP44

Cable length

2.00 m

Protection

2 line safety switch C 16 A 3-pin, 2 line circuit breaker 16 A C 1-pin

Factory colour

Black

Dim

(W x H x D) 235 x 285 x 281 mm

Width

235 mm

Height

285 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 32 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

Content

1 pc(s)

Number of pins

5

Depth

281 mm

Description

Portable, handy rubber distributor, ready for connection. The circuit breaker hide the under the fold-hinged lid with snap closure. All sockets are protected by the early protective border. The closed lower part of the casing with high ground clearance prevents any water entry from below. The distributors are stackable.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?