• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE CEE power distributor 9473074 400 V 16 A

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 559.00
-23 %
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile full-rubber distribution model Ried BV 16A

  • IP44

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE plug (5-pin, 16 A)

Type B

CEE connector (5-pin, 16 A)

PG connector

No. of PG sockets

4

Inputs

CEE-Plug, 16 A, 5-pole

Outputs

2 CEE-Sockets 16 A, 5-pole, 4 Earthing contact sockets 16 A (230 V)

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

16 A

IP44

Cable length

2.00 m

Protection

1 FI-circuit breaker 40 A (30 mA)

Factory colour

Black

Dim

(W x H x D) 235 x 285 x 281 mm

Width

235 mm

Height

285 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

PG connector

Content

1 pc(s)

Number of pins

5

Depth

281 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552966 PCE CEE power distributor 9473074 400 V 16 A

Description

Portable, handy rubber distributor, ready for connection. The FI-protection switch is concealed under the fold-hinged lid with snap closure. All sockets are protected by the early protective border. The closed lower part of the casing with high ground clearance prevents any water entry from below. The distributors are stackable.

This text is machine translated.

Hints

Please note: This article is an order-related production. That is why a return is unfortunately not possible.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)