• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-A 420 Anemometer 2.5 up to 126 km/h Datalogger function

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Anemometer PCE-A 420

  • 100 points data logger
  • Very smooth switching cross
  • Protection class IP 65
  • Different measurement units can be selected: M/s, km/h, ft/min, knots and miles/h.
  • Wind direction is not important for measuring
  • Min-, Maxund Hold-Function
  • Auto power-off
  • Large LCD display

Technical specifications

Product type

Anemometer

Manufacturer's standards (no certificate)

Dim

(L x W x H) 190 x 40 x 32 mm

Features

Datalogger function

Accuracy

2 %

Weight

180 g

Air speed reading range (max.)

126 km/h

Air speed reading range (min.)

2.5 km/h

Width

40 mm

Height

32 mm

Length

190 mm

Documents & Downloads

Datasheet

Datasheet 2299562 PCE Instruments PCE-A 420 Anemometer 2.5 up to 126 km/h Datalogger function

User & Safety Instructions

User & Safety Instructions 2299562 PCE Instruments PCE-A 420 Anemometer 2.5 up to 126 km/h Datalogger function

Description

The handy wind meter with switch cross. The great advantage of the wind gauge is without doubt the possibility that the formwork cross does not have to hold exactly in the wind direction. Normal vane anemometers have the disadvantage that they only measure precisely when the impeller is held exactly in the wind direction. The very smooth switching cross already responds to low flow speeds.

This text is machine translated.

Scope of delivery

  • 1x switch-mode anemometer PCE-A420
  • 4x batteries
  • 1x case
  • 1x user manual.

What kind of Anemometers are you looking for?

More interesting products

(*All information is plus legal VAT)