• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-A 430 Anemometer 2.5 up to 105 km/h Thermometer

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-A 430

  • Wind speed measurement up to 105 km/h
  • m/s, km/h, kn, mph
  • Temperature measurement in C° / F°
  • Beaufort scale
  • MAX, AVG display
  • LC display with lighting
  • Auto switch-off after 15 min
  • Chair base - Sensor
  • Measuring range 0.7... 30 m/s

Technical specifications

  • Speed
  • Measuring range 0.7 ... 30 m/s
  • Resolution < 20: 0.1 m/s / > 20: 1 m/s.
  • Accuracy ±(4 % +2 digit)
  • Speed
  • Measuring range 2.5 ... 105 km/h
  • Release < 20: 0.1 km/h / > 20: 1 km/h.
  • Accuracy ±(4 % +2 digit)
  • Speed
  • Measuring range 1.5 ... 67 mph
  • Resolution < 20: 0.1 mph / > 20: 1 mph
  • Accuracy ±(4 % +2 digit)
  • Speed
  • Measuring range 1.3 ... 58.3 knots
  • Resolution < 20: 0.1 nodes / > 20: 1 nodes
  • Accuracy ±(4 % +2 digit)
  • Temperature
  • Measuring range -20 ... +50 °C
  • Resolution 0.1 °C
  • Accuracy: ±1.5 °C
  • Temperature
  • Measuring range -4 ... 60 TO +122°F
  • Resolution 0.1 °F
  • Accuracy: ±2.7 °F
  • General Technical Data
  • Measurement functions MAX, average value
  • Units m/s, km/h, KN, mph
  • Display type LCD with lighting
  • Sensor cross slot
  • Automatically switches off approx. 15 min.
  • Menu language English (US)
  • Protection class (device) IP20
  • Weight 36.5 g
  • Operating conditions -20 ... 60 °C , 10 ... 90 % r.F.
  • Storage conditions -20 ... 60 °C , 10 ... 75 % r.F.
  • Rechargeable battery 1x 9 V 9V Block , Zinc manganese dioxide
  • Capacity 190 mAh
  • Dimensions ( L x W x H ) 145 x 55 x 48 mm
Wind speed resolution

1 km/h

Product type

Anemometer

Temperature reading range

-20 up to 50 °C

Wind speed

2.5 … 105 km/h

Accuracy

4 %

Manufacturer's standards (no certificate)

Dim

(L x W x H) 145 x 55 x 48 mm

Features

Thermometer

Accuracy

1.5 °C

Weight

36.5 g

Temperature reading range (max.)

50 °C

Temperature reading range (min.)

-20 °C

Air speed reading range (max.)

105 km/h

Air speed reading range (min.)

2.5 km/h

Width

55 mm

Height

48 mm

Length

145 mm

Power supply (details)

9 V

Documents & Downloads

Datasheet

Datasheet 3324674 PCE Instruments PCE-A 430 Anemometer 2.5 up to 105 km/h Thermometer

User & Safety Instructions

User & Safety Instructions 3324674 PCE Instruments PCE-A 430 Anemometer 2.5 up to 105 km/h Thermometer

Description

The anemometer allows wind speed to be measured up to 105 km/h and is very versatile. The anemometer is equipped with a built-in temperature sensor that measures both Celsius and Fahrenheit. The functions for maximum and average wind speed enable an effective monitoring of the measuring results.

The anemometer enables readings in various units such as m/s, km/h, KN and mph, and also has a Beaufort scale for quick assessment of wind strength. The easy to read LCD display with backlight provides optimum readability in all lighting conditions. The automatic power-off function after 15 minutes of inactivity extends the battery life to at least approx. 30 hours. The anemometer comes with a handy bag for carrying it easily on the road.

This text is machine translated.

Features

  • Beaufort scale
  • MAX, AVG display

Scope of delivery

  • 1 x anemometer PCE-A 430
  • 1x user manual
  • 1 x 9V Block battery
  • 1 x appliance bag

What kind of Anemometers are you looking for?

More interesting products

(*All information is plus legal VAT)