• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-ALC 30 Breathalyser 0 up to 2 mg/ml Alarm, Incl. display, Selectable SI units

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 66.00 / piece)
€ 66.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-ALC 30

  • Adjustable alarm threshold
  • Units: Mg/l, g/l, % BAC, ‰ BAC
  • OLED
  • Fast results < 5 s

Technical specifications

  • Alcohol content
  • Measuring range 0 ... 4 g/l
  • Resolution 0.01 g/l
  • Accuracy ±0.5 g/l
  • Alcohol content
  • Measuring range 0 ... 0.4 % BAC
  • Resolution 0.001% BAC
  • Accuracy ±0.05 % BAC
  • Alcohol content
  • Measuring range 0 ... 2 mg/l
  • Resolution: 0.01 mg/l
  • Accuracy 0.25 mg/l
  • Alcohol content
  • Measuring range 0 ... 440 mg / 100 ml
  • Release: 1 mg/100 ml
  • Accuracy ±55 mg/100 ml
  • General Technical Data
  • Unit(s) mg/l, g/l, mg/100ml, %BAC, ‰BAC
  • OLED display
  • Display size 1 inches
  • Automatic shut-off of 35 s.
  • Life of re-calibration after 2000 readings
  • Menu language English (US), English (GB)
  • Protection class (device) IP20
  • Weight 35 g.
  • Operating conditions -10 ... 50 °C , 0 ... 95 % r.F.
  • Storage conditions -10 ... 50 °C , 0 ... 95 % r.F.
  • Battery 1 x 1.5 V AAA battery , alkaline-manganese
  • Capacity 1200 mAh
  • Dimensions ( L x W x H ) 50 x 35 x 20 mm
Dim

(L x W x H) 50 x 35 x 20 mm

Product type

Breathalyser

Features

Alarm

Incl. display

Selectable SI units

Weight

35 g

Content

1 pc(s)

Calibraton

Yes

Alcohol level reading range (max.)

2 mg/ml

Alcohol level reading range (min.)

0 mg/ml

Width

35 mm

Height

20 mm

Length

50 mm

Documents & Downloads

Datasheet

Datasheet 3369050 PCE Instruments PCE-ALC 30 Breathalyser 0 up to 2 mg/ml Alarm, Incl. display, Selectable SI units

User & Safety Instructions

User & Safety Instructions 3369050 PCE Instruments PCE-ALC 30 Breathalyser 0 up to 2 mg/ml Alarm, Incl. display, Selectable SI units

Description

This handy alcohol tester measures the alcohol level quickly and can be used very easily. Our alcohol tester has a measuring range of 0 ... 4 g/l. Its light and compact design makes it especially user-friendly. After blowing, the digital result will be displayed on the OLED display within a few seconds. The alcohol tester is equipped with a fuel cell sensor. Measurement units can be flexibly switched between mg/l, g/l, % BAC and ‰ BAC.

An adjustable alarm value in the alcohol tester provides additional safety, while the special mouthpiece with reflux protection protects the health. The OLED display provides for a clear readability of the results. The alcohol tester is Ideal for use in the car, at home or even while traveling at events.

This text is machine translated.

Scope of delivery

  • 1 x alcohol tester PCE-ALC 30
  • 5 x mouthpieces
  • 1x user manual
  • 1 x AAA battery 1.5 V

What kind of Breathalysers are you looking for?

More interesting products

(*All information is plus legal VAT)