• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-CPT 20 Thickness gauge

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SURFACE TESTER PCE-CPT 20 (DIN ISO 1520)

  • For production and quality control
  • Maximum depth of 2500 N.
  • Resolution 0.01 mm
  • Illuminated magnifier for exact display
  • Device with zero standard
  • Depth tester according to ISO1520
  • UV LED lighting 365 nm
  • Infinitely variable magnification

Technical specifications

  • Technical Specification PCE-CPT 20 Diameter of test stamp Ø20 mm Maximum depth 12 mm Resolution 0.01 mm Maximum depth 2500 N. Dimensions 290 x 230 x 370 mm Weight 28 kg. Technical specification PCE-MM 200UV Infinitely variable magnification 10 ... 200-way Resolution: 1600 x 1200 pixels Light source 8 x UV LED 365 nm colors 24 bit RGB frame rate 30 frames per second Video format AVI PC connection USB 2.0 Power supply USB 2.0 System requirement from Windows XP SP2 upwards from MAC OS 10.5 Dimensions 110 x 33 mm Weight 90 g
Product type

Thickness gauge

Manufacturer's standards (no certificate)

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452317 PCE Instruments PCE-CPT 20 Thickness gauge

Description

Surface Tester PCE-CPT 20 (DIN ISO 1520) / Delivery with illuminated magnifier / Testing of adhesion and elongation capability of coatings / Test sheet thickness 0.3 mm … 1.25 mm / Resolution 0.01 mm The deep tester PCE-CPT 20 is suitable for testing the adhesion and the elongation capability of coatings and lacquers. The depth tester measures sheets with a thickness of between 0.3 and 1.25 mm. Due to the high resolution of 0.01 mm, the deformation behavior of coatings can be checked even at very low deformities. The deformation distance can be read from a digital display on the deep drawing tester. The crack formation behavior of the coating is directly evaluated with a digital microscope at the thermozieh testing machine. The Deep-test device allows deep-drawing tests to be performed very precisely. During the deep-drawing test, a sample plate with dimensions of approx. 140 mm x 70 mm is clamped in the die by the deep-drawing tester. The coating of the sample plate must be aligned upwards. A spherical stamp with a diameter of 20 mm is then pressed into the sheet from below. As soon as cracks appear in the coating, the depth test is finished. The distance traveled by the stamp is shown on the display by the depth tester and is directly related to the quality of the coating. The deep-gauge or also paint tester is very often used in the quality control of paint shops, coating companies or also manufacturers of paints and varnishes for testing.

This text is machine translated.

Scope of delivery

  • 1 x adhesive tester PCE-CPT 20
  • 1 x USB microscope PCE-MM 200UV incl. mounting
  • 1 x zero standard
  • 1 x 12 V power supply
  • 1x user manual
  • 1 x calibration certificate