Bluetooth material tester with micro USB interface / positioning device / different measurement parameters / app connection via Bluetooth / optional with Bluetooth printer / data memory for 20 measurement sequences with this portable Bluetooth material tester can be quickly and precisely roughness measurements from a wide variety of surfaces. For this purpose, the material tester is placed on the surface to be tested with Bluetooth. With the positioning device, the material tester can be aligned on a wide range of surfaces. A measurement with the Bluetooth material tester can be carried out by pressing a button. After the measurement is completed, the user will see the measurement on the display of the Bluetooth material tester. A history diagram of the interface is also shown on the display. When measuring surface roughness, there are various measurement parameters that provide information about the roughness of the surface, such as the maximum roughness depth, the average roughness depth and many other measurement parameters. These can be displayed by the Bluetooth material tester after a measurement has been made in the data memory. After each measurement of roughness, the recorded measured values are stored in the material tester with Bluetooth. Up to 20 measurement sequences can be stored in the Bluetooth material tester. In order to further process or analyze these, the Bluetooth material tester can be connected to a PC via the micro-USB interface and read out and analyze and process via the free software contained in the Download Portal. This material tester has a Bluetooth interface. With this Bluetooth interface, a direct connection can be established with an Android terminal. This has several advantages. In this way, the stored data can be displayed and analyzed directly on the Android terminal. The measured values measured by the Bluetooth material tester can also be exported and forwarded from the mobile device. In addition to transmitting the measured values, it is also possible to control the Bluetooth material tester via the connected mobile device. Thus, the measurement parameters can be set directly in the material tester with Bluetooth. At the same time, the Bluetooth material tester can start a measurement process via the Bluetooth interface. This has the special advantage that, unlike starting via the buttons on a material tester, no vibrations are transferred to the Bluetooth material tester. This gives the user a more accurate and secure measurement result from the Bluetooth material tester.
This text is machine translated.
Scope of delivery
1 x material tester PCE-RT 2000BT
1 x micro-sensor
1 x protective cap for button
1 x fixed clamping device
1 x software
1 x calibration plate
1 x roughness standard
1x USB cable
1 x charging adapter
1 x carrying case
1x user manual
Description
Bluetooth material tester with micro USB interface / positioning device / different measurement parameters / app connection via Bluetooth / optional with Bluetooth printer / data memory for 20 measurement sequences with this portable Bluetooth material tester can be quickly and precisely roughness measurements from a wide variety of surfaces. For this purpose, the material tester is placed on the surface to be tested with Bluetooth. With the positioning device, the material tester can be aligned on a wide range of surfaces. A measurement with the Bluetooth material tester can be carried out by pressing a button. After the measurement is completed, the user will see the measurement on the display of the Bluetooth material tester. A history diagram of the interface is also shown on the display. When measuring surface roughness, there are various measurement parameters that provide information about the roughness of the surface, such as the maximum roughness depth, the average roughness depth and many other measurement parameters. These can be displayed by the Bluetooth material tester after a measurement has been made in the data memory. After each measurement of roughness, the recorded measured values are stored in the material tester with Bluetooth. Up to 20 measurement sequences can be stored in the Bluetooth material tester. In order to further process or analyze these, the Bluetooth material tester can be connected to a PC via the micro-USB interface and read out and analyze and process via the free software contained in the Download Portal. This material tester has a Bluetooth interface. With this Bluetooth interface, a direct connection can be established with an Android terminal. This has several advantages. In this way, the stored data can be displayed and analyzed directly on the Android terminal. The measured values measured by the Bluetooth material tester can also be exported and forwarded from the mobile device. In addition to transmitting the measured values, it is also possible to control the Bluetooth material tester via the connected mobile device. Thus, the measurement parameters can be set directly in the material tester with Bluetooth. At the same time, the Bluetooth material tester can start a measurement process via the Bluetooth interface. This has the special advantage that, unlike starting via the buttons on a material tester, no vibrations are transferred to the Bluetooth material tester. This gives the user a more accurate and secure measurement result from the Bluetooth material tester.