
1/7
100 kg
Refrigerant scales
10 g
Digital
battery-powered
Manufacturer's standards (no certificate)
Black
6 V DC
(L x W x H) 230 x 230 x 45 mm (Display unit)
2061 g
0.01 kg
Rubber
CAT III 1000 V
CAT IV 600 V
Display unit
230 mm
45 mm
230 mm
10 g
PCE-ERS 100
Calibratable
230 mm
230 mm
Datasheet 3369084 PCE Instruments PCE-ERS 100 Refrigerant scales PCE-ERS 100 Weight range 100 kg Readability 10 g battery-powered Black
User & Safety Instructions 3369084 PCE Instruments PCE-ERS 100 Refrigerant scales PCE-ERS 100 Weight range 100 kg Readability 10 g battery-powered Black