• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5034020027 Plastic hammer 220 g

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus plastic hammer 5034020027

  • Plastic hammer size 2
  • 'Yellow'
  • 27 mm
  • With ash handle

Technical specifications

Product type

Plastic hammer

Weight

220 g

(Ø)

27 mm

Material (hammer head)

Cellulose acetate

Material (handle)

Ash wood

Head weight

220 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298771 Peddinghaus 5034020027 Plastic hammer 220 g

Description

Plastic hammer size 2 'yellow' in 27 mm. Made of transparent yellow, impact-resistant cellulose acetate. With impact-resistant inserts made of special plastic. The center piece is made of cast steel and the stem is made of ash.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)