• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5434020027 Plastic hammer 300 g 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Peddinghaus plastic hammer 5434020027

  • Plastic hammer 'KH-X' reinforced
  • Size 2
  • 27 mm
  • 300 m
  • With ash handle

Technical specifications

Product type

Plastic hammer

Weight

300 g

(Ø)

27 mm

Material (hammer head)

Cellulose acetate

Material (handle)

Ash wood

Head weight

300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298664 Peddinghaus 5434020027 Plastic hammer 300 g 1 pc(s)

Description

Plastic hammer 'KH-X' size 2 27 mm reinforced with transparent red changing heads made of impact-resistant cellulose acetate with ash handle. The center piece is made of cast steel.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)