User & Safety Instructions 3191402 Peddinghaus 5044031500 Sledge 1750 g 395 mm 1 pc(s)
Description
The Peddinghaus hammers with a weight of 1500 g are a robust tool designed for demanding forging and handicraft work. Equipped with a sturdy Hickory handle, the hammer offers excellent comfort and durability. The head of the hammer has bare working areas, which enable a precise power transmission. With its massive construction, the Ideal hammers are designed for heavy tasks and ensure efficient machining of metal and other materials.
This text is machine translated.
Features
Handle: Hickory, robust and durable
Hammer head: With bare working surfaces for precise power transmission
Scope of delivery
Forge hammer 1500g
Description
The Peddinghaus hammers with a weight of 1500 g are a robust tool designed for demanding forging and handicraft work. Equipped with a sturdy Hickory handle, the hammer offers excellent comfort and durability. The head of the hammer has bare working areas, which enable a precise power transmission. With its massive construction, the Ideal hammers are designed for heavy tasks and ensure efficient machining of metal and other materials.
This text is machine translated.
Features
Handle: Hickory, robust and durable
Hammer head: With bare working surfaces for precise power transmission