• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus Ultratec 5295982000 Sledge 2090 g 260 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sledge

Weight

2090 g

Length

260 mm

Material (handle)

Ultratec 3-K

Head weight

2000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191408 Peddinghaus Ultratec 5295982000 Sledge 2090 g 260 mm 1 pc(s)

Description

The Peddinghaus forging hammer: "Ultratec" with a weight of 2000 g combines robust design with innovative technology. The hammer is designed in Nordic form and has an advanced Ultratec handle made of high-strength Ultratec material. This material offers excellent shock absorption and improves the ergonomics of the hammer, WAS optimized comfort and handling for heavy forging work.

This text is machine translated.

Features

  • Ultratec 3-K handle for high shock absorption and comfort

Scope of delivery

  • Forge hammer "Ultratec" 2000g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)