• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5225250001 Try square 250 x 165 mm

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus stopper bracket 5225250001

  • Stop angle with edge
  • 250 x 165 mm

Technical specifications

Product type

Try square

Side A

250 mm

Side B

165 mm

Material

Steel

Manufacturer's standards (no certificate)

DIN standard

DIN 875

Type

5225250001

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298655 Peddinghaus 5225250001 Try square 250 x 165 mm

Description

Stop angle 250 x 165 mm with edge of special steel according to DIN 875. Class I: For precision work (1/50) or Class II: For precise work in general workshop use (1/25).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)