• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier GL220-RT/30/40a/98a 269191 1 pc(s)

Image similar
Product type
Light barrier
Max. operating voltage
30 V DC
Connector
M8 plug (3-pin)
Type
GL220-RT/30/40a/98a
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching mode: bright/dark switch
Product type

Light barrier

Type

GL220-RT/30/40a/98a

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

M8 plug (3-pin)

Enclosure material

Aluminium

Transmitter type

LED red

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2128735 Pepperl+Fuchs Light barrier GL220-RT/30/40a/98a 269191 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2128735 Pepperl+Fuchs Light barrier GL220-RT/30/40a/98a 269191 1 pc(s)

Conformity certificate

Conformity certificate 2128735 Pepperl+Fuchs Light barrier GL220-RT/30/40a/98a 269191 1 pc(s)

Conformity certificate 2128735 Pepperl+Fuchs Light barrier GL220-RT/30/40a/98a 269191 1 pc(s)

Description

Fork light barrier, aluminum casing, fork width 220 mm, red light, light/dark switching, sensitivity adjuster, DC-version, NPN output, plug-in M8 3-pin

This text is machine translated.

Hints

For more information on this 269191, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.