• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier VL18-54-M/40a/118/128 800112 1 pc(s)

Image similar
Product type
Light barrier
Max. operating voltage
30 V DC
Connector
M12 plug (4-pin)
Type
VL18-54-M/40a/118/128
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light spot diameter: 200 mm at a distance of 3500 mm, switching voltage: 30 V/DC, limit range: 4 m, type: bright/dark switch, switchable, operating range: 0 m-3.5 m, switching current 200 mA
Product type

Light barrier

Type

VL18-54-M/40a/118/128

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

1 ms

Switching frequency

500 Hz

Connector

M12 plug (4-pin)

Enclosure material

Brass

Transmitter type

LED red

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2131303 Pepperl+Fuchs Light barrier VL18-54-M/40a/118/128 800112 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2131303 Pepperl+Fuchs Light barrier VL18-54-M/40a/118/128 800112 1 pc(s)

Conformity certificate

Conformity certificate 2131303 Pepperl+Fuchs Light barrier VL18-54-M/40a/118/128 800112 1 pc(s)

Description

Reflection light beam with polarisation filter

This text is machine translated.

Hints

For more information on this 800112, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.