• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Proximity sensor Capacitive CBN15-30GK60-A0 189952 M30 non-shielded NPN (Ø) 30 mm

Product type
Proximity sensor
Max. operating voltage
30 V DC
Contact type
Antivalent
Switching distance (max.)
15 mm
Outputs
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pepperl+Fuchs Proximity sensor Capacitive CBN15-30GK60-A0 189952 M30 non-shielded NPN (Ø) 30 mm

  • Non-equivalent switching output

Technical specifications

Product type

Proximity sensor

Type

CBN15-30GK60-A0

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Antivalent

Switching distance (max.)

15 mm

Outputs

NPN

Model

Capacitive

Installation type

non-shielded

Size

M30

Connector

Cable, open end

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

(Ø)

30 mm

Dim

(Ø) 30 mm

Content

1 pc(s)

Type

CBN 15-30 GK 60-A0

Documents & Downloads

Datasheet

Datasheet 506690 Pepperl+Fuchs Proximity sensor Capacitive CBN15-30GK60-A0 189952 M30 non-shielded NPN (Ø) 30 mm

User & Safety Instructions

User & Safety Instructions 506690 Pepperl+Fuchs Proximity sensor Capacitive CBN15-30GK60-A0 189952 M30 non-shielded NPN (Ø) 30 mm

Description

The operating distance can be adjusted with the potentiometer in a wide range.

This text is machine translated.

Hints

Capacitive sensors work, just like inductive sensors, contact-free and without non-contact You can add this in application area, where the inductive principle fails. With capacitive sensors, apart from conducting materials even non-conducting materials can be detected.

More interesting products

(*All information is plus legal VAT)