• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Pushbutton DK10-LAS/35/49 9.136 105 418071 Contrast detection, Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Packaging type
Piece
Product type
Pushbutton
Functions
Contrast detection
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
M12 plug (5-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensing range: 800 mm, type: bright/dark switch, switchable
Packaging type

Piece

Product type

Pushbutton

Type

DK10-LAS/35/49 9.136 105

Functions

Contrast detection

Switch (light-ON/dark-ON)

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

NPN

Connector

M12 plug (5-pin)

Enclosure material

PC

Transmitter type

Laser diode

Laser class

2

Wavelength

650 nm

800 mm

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2132172 Pepperl+Fuchs Pushbutton DK10-LAS/35/49 9.136 105 418071 Contrast detection, Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2132172 Pepperl+Fuchs Pushbutton DK10-LAS/35/49 9.136 105 418071 Contrast detection, Switch (light-ON/dark-ON) 1 pc(s)

Conformity certificate

Conformity certificate 2132172 Pepperl+Fuchs Pushbutton DK10-LAS/35/49 9.136 105 418071 Contrast detection, Switch (light-ON/dark-ON) 1 pc(s)

Description

Print marks contrast button, range 800 mm, laser light red, Class 2 laser, light/dark switching, sensitivity adjuster, NPN output, PNP output, M12 plug

This text is machine translated.

Hints

For more information on this 418071, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.