• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Pushbutton DK20-9,5/B/110/124 418082 Contrast detection 1 pc(s)

Image similar
Product type
Pushbutton
Functions
Contrast detection
Max. operating voltage
30 V DC
Connector
M12 plug (5-pin)
Type
DK20-9,5/B/110/124
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensing range: 9.5 mm ±3 mm, type: bright/dark switch, switchable
Product type

Pushbutton

Type

DK20-9,5/B/110/124

Functions

Contrast detection

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP Antivalent

Connector

M12 plug (5-pin)

Enclosure material

PC

Transmitter type

LED RGB

9.5 mm

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130076 Pepperl+Fuchs Pushbutton DK20-9,5/B/110/124 418082 Contrast detection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130076 Pepperl+Fuchs Pushbutton DK20-9,5/B/110/124 418082 Contrast detection 1 pc(s)

Conformity certificate

Conformity certificate 2130076 Pepperl+Fuchs Pushbutton DK20-9,5/B/110/124 418082 Contrast detection 1 pc(s)

Description

Print marks contrast button, Range 9.5 mm, RGB light with point-shaped light spot figure, light/dark switching, External Teach-In, push-pull output, M12 plug

This text is machine translated.

Hints

For more information on this 418082, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.