• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Pushbutton DK20/49 418085 Contrast detection 1 pc(s)

Image similar
Product type
Pushbutton
Functions
Contrast detection
Max. operating voltage
30 V DC
Connector
M12 plug (5-pin)
Type
DK20/49
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensing range: 9.5 mm ±3 mm, type: bright/dark switch, switchable
Product type

Pushbutton

Type

DK20/49

Functions

Contrast detection

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

NPN

Connector

M12 plug (5-pin)

Enclosure material

PC

Transmitter type

LED RGB

9.5 mm

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130079 Pepperl+Fuchs Pushbutton DK20/49 418085 Contrast detection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130079 Pepperl+Fuchs Pushbutton DK20/49 418085 Contrast detection 1 pc(s)

Conformity certificate

Conformity certificate 2130079 Pepperl+Fuchs Pushbutton DK20/49 418085 Contrast detection 1 pc(s)

Description

Print marks contrast button, Range 9.5 mm, RGB light, light/dark switching, External Teach-In, NPN output, PNP output, M12 plug

This text is machine translated.

Hints

For more information on this 418085, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.