• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Pushbutton DK12-11/A/124/136 198989 1 pc(s)

Image similar
Product type
Pushbutton
Max. operating voltage
30 V DC
Connector
M12 plug (5-pin)
Type
DK12-11/A/124/136
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Key width: 11 mm ±2 mm, type: bright/dark switch
Product type

Pushbutton

Type

DK12-11/A/124/136

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

M12 plug (5-pin)

Enclosure material

Zinc (die-cast)

Plastic

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130069 Pepperl+Fuchs Pushbutton DK12-11/A/124/136 198989 1 pc(s)

Conformity certificate

Conformity certificate 2130069 Pepperl+Fuchs Pushbutton DK12-11/A/124/136 198989 1 pc(s)

Description

Print marks contrast button with IO-Link interface, range 11 mm, RGB light across the casing long direction, light/dark switching, External Teach-In, 2 push-pull outputs, M12 connector

This text is machine translated.

Hints

For more information on this 198989, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.