• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Pushbutton ML17-8-H-50-RT/73/136 910652 1 pc(s)

Image similar
Product type
Pushbutton
Max. operating voltage
30 V DC
Connector
M12 plug (4-pin)
Type
ML17-8-H-50-RT/73/136
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light spot diameter: 3 mm at 50 mm, type: bright/dark switch
Product type

Pushbutton

Type

ML17-8-H-50-RT/73/136

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

M12 plug (4-pin)

Enclosure material

Acrylonitrile butadiene styrene

Transmitter type

LED red

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130588 Pepperl+Fuchs Pushbutton ML17-8-H-50-RT/73/136 910652 1 pc(s)

Description

Reflective light sensors with background suppression

This text is machine translated.

Hints

For more information on this 910652, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.