• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Pushbutton ML300-8-H-200-RT/25/115/120 241563 1 pc(s)

Image similar
Product type
Pushbutton
Max. operating voltage
30 V DC
Connector
Cable
Type
ML300-8-H-200-RT/25/115/120
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 12 mm at a distance of 200 mm, type: brightness switch/switching off
Product type

Pushbutton

Type

ML300-8-H-200-RT/25/115/120

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

Cable

Cable length

2.00 m

Enclosure material

PBT

Transmitter type

LED red

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130589 Pepperl+Fuchs Pushbutton ML300-8-H-200-RT/25/115/120 241563 1 pc(s)

Conformity certificate

Conformity certificate 2130589 Pepperl+Fuchs Pushbutton ML300-8-H-200-RT/25/115/120 241563 1 pc(s)

Description

Reflective light sensors with background suppression

This text is machine translated.

Hints

For more information on this 241563, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.