Image similar
Pushbutton
OQT120-R103-2EP-IO-V31-L
Background suppression
30 V DC
10 V DC
30 V DC
10 - 30 V DC
2.3 ms
IO link
217 Hz
M8 plug (4-pin)
PC
Laser diode
1
680 nm
IP67
IP69
IP69K
-40 °C
+60 °C
15 mm
43.9 mm
26.7 mm
(W x H x D) 15 x 43.9 x 26.7 mm
1 pc(s)
Datasheet 2130520 Pepperl+Fuchs Pushbutton OQT120-R103-2EP-IO-V31-L 267075-100360 Background suppression 1 pc(s)
User & Safety Instructions 2130520 Pepperl+Fuchs Pushbutton OQT120-R103-2EP-IO-V31-L 267075-100360 Background suppression 1 pc(s)
Conformity certificate 2130520 Pepperl+Fuchs Pushbutton OQT120-R103-2EP-IO-V31-L 267075-100360 Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.