• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor OQT400-R201-2EP-IO 295670-100169 1 pc(s)

Image similar
Packaging type
Piece
Product type
Sensor
Max. operating voltage
30 V DC
Connector
Cable
Type
OQT400-R201-2EP-IO
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 15 mm at a distance of 400 mm, switching voltage max. 30 V/DC, switching current 100 mA
Packaging type

Piece

Product type

Sensor

Type

OQT400-R201-2EP-IO

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

2.3 ms

Switching frequency

217 Hz

Connector

Cable

Cable length

2.00 m

Enclosure material

PC

Transmitter type

LED red

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+60 °C

Width

15 mm

Height

61.7 mm

Depth

41.7 mm

Dim

(W x H x D) 15 x 61.7 x 41.7 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130525 Pepperl+Fuchs Sensor OQT400-R201-2EP-IO 295670-100169 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130525 Pepperl+Fuchs Sensor OQT400-R201-2EP-IO 295670-100169 1 pc(s)

Conformity certificate

Conformity certificate 2130525 Pepperl+Fuchs Sensor OQT400-R201-2EP-IO 295670-100169 1 pc(s)

Description

Measuring sensor with multiple switching points

This text is machine translated.

Hints

For more information on this 295670-100169, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.