Image similar
Piece
Pushbutton
OQT400-R201-2EP-IO-V1
Transmitter
30 V DC
10 V DC
30 V DC
10 - 30 V DC
2.3 ms
IO link
217 Hz
M12 plug (4-pin)
PC
LED red
400 mm
IP67
IP69
IP69K
-40 °C
+60 °C
15 mm
61.7 mm
41.7 mm
(W x H x D) 15 x 61.7 x 41.7 mm
1 pc(s)
Datasheet 2130526 Pepperl+Fuchs Pushbutton OQT400-R201-2EP-IO-V1 295670-100170 Transmitter 1 pc(s)
User & Safety Instructions 2130526 Pepperl+Fuchs Pushbutton OQT400-R201-2EP-IO-V1 295670-100170 Transmitter 1 pc(s)
Conformity certificate 2130526 Pepperl+Fuchs Pushbutton OQT400-R201-2EP-IO-V1 295670-100170 Transmitter 1 pc(s)
The necessary accessories are required to use the article as described.