Image similar
Piece
Pushbutton
RLK39-8-2000-Z/31/40a/116
Switch (light-ON/dark-ON)
240 V DC
12 V DC
240 V DC
12 - 240 V DC
20 ms
PG9 terminal compartment
PBT
LED IR
IP67
-25 °C
+55 °C
25 mm
64 mm
75 mm
(W x H x D) 25 x 64 x 75 mm
1 pc(s)
Datasheet 2130549 Pepperl+Fuchs Pushbutton RLK39-8-2000-Z/31/40a/116 088828 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 2130549 Pepperl+Fuchs Pushbutton RLK39-8-2000-Z/31/40a/116 088828 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.