• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Pushbutton RLK39-8-800/31/40a/116 088833 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Product type
Pushbutton
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
240 V DC
Connector
PG9 terminal compartment
Type
RLK39-8-800/31/40a/116
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching voltage 240 V/AC, 150 V/DC, type: bright/dark switch, switching current 3 A
Product type

Pushbutton

Type

RLK39-8-800/31/40a/116

Functions

Switch (light-ON/dark-ON)

Operating voltage

240 V DC

Min. operating voltage

12 V DC

Max. operating voltage

240 V DC

Operating voltage

12 - 240 V DC

Response time

20 ms

Connector

PG9 terminal compartment

Enclosure material

PBT

Transmitter type

LED IR

IP67

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

25 mm

Height

64 mm

Depth

75 mm

Dim

(W x H x D) 25 x 64 x 75 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130552 Pepperl+Fuchs Pushbutton RLK39-8-800/31/40a/116 088833 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130552 Pepperl+Fuchs Pushbutton RLK39-8-800/31/40a/116 088833 Switch (light-ON/dark-ON) 1 pc(s)

Conformity certificate

Conformity certificate 2130552 Pepperl+Fuchs Pushbutton RLK39-8-800/31/40a/116 088833 Switch (light-ON/dark-ON) 1 pc(s)

Description

Reflective light sensor, energetic

This text is machine translated.

Hints

For more information on this 088833, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.