• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ2-11-N-G-10M 123G1xxD 70133193 shielded NAMUR

Image similar
Product type
Sensor
Switching distance (max.)
2 mm
Outputs
NAMUR
Model
Inductive
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Hysteresis: 0.5 ... 3.5 type. 2%
Product type

Sensor

Type

NJ2-11-N-G-10M 123G1xxD

Switching distance (max.)

2 mm

Outputs

NAMUR

Enclosure material

Stainless steel

Model

Inductive

Installation type

shielded

Connector

Cable

Cable length

10 m

Min. temperature

-25 °C

Max. temperature

+100 °C

IP68

Content

1 pc(s)

Switching frequency

3000 Hz

Documents & Downloads

Datasheet

Datasheet 2131880 Pepperl+Fuchs Sensor Inductive NJ2-11-N-G-10M 123G1xxD 70133193 shielded NAMUR

User & Safety Instructions

User & Safety Instructions 2131880 Pepperl+Fuchs Sensor Inductive NJ2-11-N-G-10M 123G1xxD 70133193 shielded NAMUR

Conformity certificate

Conformity certificate 2131880 Pepperl+Fuchs Sensor Inductive NJ2-11-N-G-10M 123G1xxD 70133193 shielded NAMUR

Description

Switching distance: 2 mm, installation: flush, switching function: Normally-closed (NC), Output Type: NAMUR, Rated: 8 V

This text is machine translated.