• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ2-12GM50-WS-V13 026577 Two-wire

Image similar
Product type
Sensor
Max. operating voltage
253 V
Switching distance (max.)
2 mm
Outputs
Two-wire
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating current: 5-200 mA
Product type

Sensor

Type

NJ2-12GM50-WS-V13

Min. operating voltage

20 V

Max. operating voltage

253 V

Operating voltage

20 - 253 V

Switching distance (max.)

2 mm

Outputs

Two-wire

Enclosure material

Stainless steel

Model

Inductive

Connector

Plug

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

20 Hz

Documents & Downloads

Datasheet

Datasheet 2129798 Pepperl+Fuchs Sensor Inductive NJ2-12GM50-WS-V13 026577 Two-wire

User & Safety Instructions

User & Safety Instructions 2129798 Pepperl+Fuchs Sensor Inductive NJ2-12GM50-WS-V13 026577 Two-wire

Conformity certificate

Conformity certificate 2129798 Pepperl+Fuchs Sensor Inductive NJ2-12GM50-WS-V13 026577 Two-wire

Description

Switching distance: 2 mm, installation: flush, switching function: Normally open (NO), Output Type: Two-wire, operating voltage: 20... 253 V, operating current: 5... 200 mA

This text is machine translated.