• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ60-FP-E2-P2 904843 PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V
Switching distance (max.)
60 mm
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating current: 0-200mA
  • Hysteresis: 3... 15 type. 5%
Product type

Sensor

Type

NJ60-FP-E2-P2

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Switching distance (max.)

60 mm

Outputs

PNP

Enclosure material

POM

Model

Inductive

Connector

Screw terminals

Min. temperature

0 °C

Max. temperature

+60 °C

IP65

Content

1 pc(s)

Switching frequency

20 Hz

Documents & Downloads

Datasheet

Datasheet 2129843 Pepperl+Fuchs Sensor Inductive NJ60-FP-E2-P2 904843 PNP

User & Safety Instructions

User & Safety Instructions 2129843 Pepperl+Fuchs Sensor Inductive NJ60-FP-E2-P2 904843 PNP

Conformity certificate

Conformity certificate 2129843 Pepperl+Fuchs Sensor Inductive NJ60-FP-E2-P2 904843 PNP

Description

Switching distance: 60 mm, installation: not flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 30 V, operating current: 0 ... 200 mA

This text is machine translated.