• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ8-18GM-N-V1 12xGxxxD 70133279 M18 non-shielded NAMUR

Image similar
Product type
Sensor
Max. operating voltage
25 V
Switching distance (max.)
8 mm
Outputs
NAMUR
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hysteresis: 0.03
Product type

Sensor

Type

NJ8-18GM-N-V1 12xGxxxD

Min. operating voltage

5 V

Max. operating voltage

25 V

Operating voltage

5 - 25 V

Switching distance (max.)

8 mm

Outputs

NAMUR

Enclosure material

Stainless steel

Model

Inductive

Installation type

non-shielded

Size

M18

Connector

Plug

Min. temperature

-25 °C

Max. temperature

+100 °C

IP67

Content

1 pc(s)

Switching frequency

200 Hz

Documents & Downloads

Datasheet

Datasheet 2132076 Pepperl+Fuchs Sensor Inductive NJ8-18GM-N-V1 12xGxxxD 70133279 M18 non-shielded NAMUR

User & Safety Instructions

User & Safety Instructions 2132076 Pepperl+Fuchs Sensor Inductive NJ8-18GM-N-V1 12xGxxxD 70133279 M18 non-shielded NAMUR

Conformity certificate

Conformity certificate 2132076 Pepperl+Fuchs Sensor Inductive NJ8-18GM-N-V1 12xGxxxD 70133279 M18 non-shielded NAMUR

Description

Switching distance: 8 mm, installation: not flush, switching function: NC contact (NC), Output Type: NAMUR, operating voltage: 5... 25 V, nominal voltage: 8.2 V (Ri approx. 1 kΩ)

This text is machine translated.