• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound Analogue UC800-F77S-IU-IO-V31

Product type
Sensor
Max. operating voltage
30 V DC
Outputs
Analogue
Model
Ultrasound
Connector
M8 (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 60 mm - 800 mm
  • Blind zone: 0 mm - 60 mm
  • Setting range 70 mm - 800 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 255 kHz
  • Response delay: Minimum: 13 ms, factory setting: 49 ms
  • Sensor cycle time: ≥ 13 ms (factory setting)
  • can be parameterized to 60 s.
  • Non-volatile memory: EEPROM
  • Write cycles: 300000
  • LED green: Permanently on: Power on, flashing: Standby mode or IO-Link communication
  • LED red: Permanently on: Fault, flashing: Programming of limits, object not detected
  • No-load current ≤ 50 mA
  • Storage temperature: -40 °C to +85 °C.
  • Resolution: Current output: Evaluation range 3200 mm, however ≥ 0.35 mm, voltage output: Evaluation range 4000 mm, however ≥ 0.35 mm
  • Interface type: IO-Link (available after activation via programming key until the next reset)
  • Input/output type: 1 synchronization connection, bidirectional
  • Input impedance> 22 kΩ
  • Synchronization frequency, common mode: ≤ 82 Hz
  • Reproducibility: ≤ ± 0.1% of the final value
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane
  • Weight 13 g
  • Characteristic deviation: ≤ ± 1% from the end value
  • Load impedance: Current output
  • ≤ 500 Ohm, voltage output: ≥ 1000 Ohm
  • Output current: Current source< 2.5 mA
  • Standby delay: ≤ 300 ms
  • All mounting positions permitted
  • Power consumption ≤ 500 mW
Product type

Sensor

Type

UC800-F77S-IU-IO-V31

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Outputs

Analogue

Model

Ultrasound

Features

LED indicator

Connector

M8 (4-pin)

Enclosure material

Polycarbonate (PC)

Contact type

Analogue

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2231387 Pepperl+Fuchs Sensor Ultrasound Analogue UC800-F77S-IU-IO-V31

User & Safety Instructions

User & Safety Instructions 2231387 Pepperl+Fuchs Sensor Ultrasound Analogue UC800-F77S-IU-IO-V31