• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound PNP NO UCC3500-30GH70S-IE2R2-V15

Product type
Sensor
Max. operating voltage
30 V DC
Outputs
PNP NO
Model
Ultrasound
Connector
M12 (5-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 200 mm - 3500 mm
  • Blind zone 0 mm - 200 mm
  • Setting range 300 mm - 3500 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 120 kHz
  • Response delay: ≤ 150 ms
  • No-load current ≤ 50 mA
  • Storage temperature: -40 °C to +85 °C.
  • Interface type: Infrared
  • Input/output type: 1 synchronization connection, bidirectional ( default setting
  • Common mode ) / Teach-in input
  • Input impedance: Type. 900 Ω
  • Voltage drop ≤ 3 V
  • Pre-setting: 300 mm - 3500 mm (adjustable via potentiometer)
  • Converter: FEP-coated, epoxy resin/glass-shout ball mixture, foam polyurethane
  • Weight 170 g
  • Standby delay: ≤ 175 ms
  • Permissible cable length: Max. 300 m
  • Rated operating voltage 24 V/DC
  • Ripple: ≤ 10%
  • Operating current 300 mA, short-circuit/overload-proof
  • Load resistance ≤ 500 Ω
  • Vibration resistance: 10 Hz - 55 Hz, amplitude ± 1 mm
  • All mounting positions permitted
  • Residual current ≤ 10 µA
  • LED green/yellow: Yellow: Object in evaluation area, green: Teach-in
  • Potentiometer: Adjustable switching output
  • Number of sensors: Max. 10
  • Repeat accuracy ± 5 mm
  • Switching hysteresis: 35 mm (parameterizable)
  • Design: Cylindrical
  • Mode: Point-to-point connection
Product type

Sensor

Type

UCC3500-30GH70S-IE2R2-V15

Min. operating voltage

20 V DC

Max. operating voltage

30 V DC

Operating voltage

20 - 30 V DC

Outputs

PNP NO

Model

Ultrasound

Connector

M12 (5-pin)

Enclosure material

Stainless steel

PBT

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching frequency

≤ 2 Hz

Documents & Downloads

Datasheet

Datasheet 2231008 Pepperl+Fuchs Sensor Ultrasound PNP NO UCC3500-30GH70S-IE2R2-V15

User & Safety Instructions

User & Safety Instructions 2231008 Pepperl+Fuchs Sensor Ultrasound PNP NO UCC3500-30GH70S-IE2R2-V15