• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound PNP UCC4000-50GK-B26-8MOL

1/2
Product type
Sensor
Max. operating voltage
18 V DC
Outputs
PNP
Model
Ultrasound
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 250 mm - 4000 mm
  • Blind zone 0 mm - 250 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 75 kHz
  • No-load current: ≤ 60 mA at 3.3 V/DC, ≤ 20 mA at 12 V/DC
  • Storage temperature: -40 °C to +85 °C.
  • 16 mm resolution (equivalent to 1 LSB)
  • Interface type: Physical LIN interface
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane, PTFE-coated
  • Weight 100 g
  • Output current max. 10 mA
  • Standby delay: ≤ 95 ms
  • Standby power consumption:< 3 µA in standby mode during UART and PWM operation
  • Power consumption: ≤ 250 mW in measuring mode
Product type

Sensor

Type

UCC4000-50GK-B26-8MOL

Min. operating voltage

8 V DC

Max. operating voltage

18 V DC

Operating voltage

8 - 18 V DC

Outputs

PNP

Cable length

27.60 cm

Model

Ultrasound

Connector

Cable

Enclosure material

PBT

IP66

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Documents & Downloads

Datasheet

Datasheet 2232077 Pepperl+Fuchs Sensor Ultrasound PNP UCC4000-50GK-B26-8MOL

User & Safety Instructions

User & Safety Instructions 2232077 Pepperl+Fuchs Sensor Ultrasound PNP UCC4000-50GK-B26-8MOL