• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound M18 PNP NC UGB-18GM50-255-2E1

1/2
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
PNP NC
Switching distance (max.)
60 mm
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Converter frequency 255 kHz
  • LED green: Display, standby
  • LED red: Display: No arc detected (air)
  • Load current: 60 mA
  • Storage temperature: -40 °C to +70 °C.
  • Rated operating current 2 x 100 mA, short-circuit/overload-proof
  • Voltage drop ≤ 3 V
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane
  • Weight 150 g
  • Impedance ≥ 10 kΩ
  • Wire cross-section 0.14 mm²
Product type

Sensor

Type

UGB-18GM50-255-2E1

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Outputs

PNP NC

Cable length

2.00 m

Switching distance (max.)

60 mm

Model

Ultrasound

Features

LED indicator

Connector

Cable

Size

M18

Material properties

nickel plated

Enclosure material

Brass

PBT

IP67

Min. temperature

0 °C

Max. temperature

+60 °C

Length

53 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 53 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2230139 Pepperl+Fuchs Sensor Ultrasound M18 PNP NC UGB-18GM50-255-2E1

User & Safety Instructions

User & Safety Instructions 2230139 Pepperl+Fuchs Sensor Ultrasound M18 PNP NC UGB-18GM50-255-2E1