• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound M30 PNP NC UDC-30GM-085-3E3 Piece

Packaging type
Piece
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
PNP NC
Switching distance (max.)
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Converter frequency 85 kHz
  • LED green: Display, single-layer material detected
  • LED red: Display: 2 or multi-layered material detected
  • Load current: 200 mA
  • Storage temperature: -40 °C to +70 °C.
  • Rated operating current: 3 x 100 mA, short-circuit/overload-proof
  • Voltage drop ≤ 3 V
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane
  • Weight 300 g
  • Impedance ≥ 4 kΩ
  • Wire cross-section 0.14 mm²
Packaging type

Piece

Product type

Sensor

Type

UDC-30GM-085-3E3

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Outputs

PNP NC

Cable length

2.00 m

Switching distance (max.)

150 mm

Model

Ultrasound

Connector

Cable

Size

M30

Material properties

nickel plated

Enclosure material

Brass

PBT

Contact type

3 breakers

IP65

Min. temperature

0 °C

Max. temperature

+50 °C

Length

88 mm

(Ø)

40 mm

Dim

(Ø x L) 40 mm x 88 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2230142 Pepperl+Fuchs Sensor Ultrasound M30 PNP NC UDC-30GM-085-3E3 Piece

User & Safety Instructions

User & Safety Instructions 2230142 Pepperl+Fuchs Sensor Ultrasound M30 PNP NC UDC-30GM-085-3E3 Piece