• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound PNP UMC3000-30H-E5-5M-FA

Product type
Sensor
Max. operating voltage
30 V DC
Outputs
PNP
Model
Ultrasound
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 200 mm - 3000 mm
  • Blind zone 0 mm - 200 mm
  • Setting range 240 mm - 3000 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 100 kHz
  • Response delay: ≤ 200 ms
  • Green LED: Power indicator
  • Red LED: Fault
  • No-load current ≤ 50 mA
  • Storage temperature: -40 °C to +85 °C.
  • Distance hysteresis: Parameterizable, preset to 1 mm
  • Input/output type: 1 synchronization connection, bidirectional
  • Input impedance> 12 kΩ
  • Synchronization frequency, common mode: ≤ 20 Hz
  • Rated operating current 200 mA, short-circuit/overload-proof
  • Voltage drop: ≤ 2 V
  • Reproducibility: ≤ 0.1% of the final value
  • Converter: Stainless steel
  • Weight 425 g
  • Output current: 12 mA
  • Wire cross-section 5 x 0.5 mm²
Product type

Sensor

Type

UMC3000-30H-E5-5M-FA

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

Cable length

5.00 m

Model

Ultrasound

Connector

Cable

Enclosure material

Stainless steel

IP68

IP69K

Min. temperature

-25 °C

Max. temperature

+60 °C

Switching frequency

≤ 2.8 Hz

Documents & Downloads

Datasheet

Datasheet 2230611 Pepperl+Fuchs Sensor Ultrasound PNP UMC3000-30H-E5-5M-FA

User & Safety Instructions

User & Safety Instructions 2230611 Pepperl+Fuchs Sensor Ultrasound PNP UMC3000-30H-E5-5M-FA