• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound M30 Current (analogue), Voltage (analogue) UC300-30GM-IUR2-V15 Piece

Packaging type
Piece
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
Current (analogue)
Voltage (analogue)
Switching distance (max.)
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 15 mm - 300 mm
  • Blind zone: 0 mm - 15 mm
  • Setting range 15 mm - 300 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 380 kHz
  • Response delay: 21 ms minimum, 63 ms factory setting
  • LED green: Permanent: Power on, flashing: Standby mode or learning function object detected
  • Yellow LED: Permanent: Object in the evaluation area, flashing: Learning function
  • LED red: Permanent: Temperature/program plug not plugged in, flashing: Malfunction or learning function object not detected
  • Storage temperature: -40 °C to +85 °C.
  • Resolution: Evaluation range 4000 mm, however ≥ 0.05 mm
  • Interface type: RS 232, 9600 bps
  • Synchronization frequency, common mode: Max. 95 Hz
  • Reproducibility: ≤ 0.1% of the final value
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane
  • Weight 170 g
  • Characteristic deviation: ≤ 0.2 % of the end value
  • Load impedance: Current output
  • ≤ 500 Ohm, voltage output: ≥ 1000 Ohm
  • Standby delay: ≤ 500 ms
  • Power consumption ≤ 900 mW
Packaging type

Piece

Product type

Sensor

Type

UC300-30GM-IUR2-V15

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

Current (analogue)

Voltage (analogue)

Switching distance (max.)

300 mm

Model

Ultrasound

Features

LED indicator

Connector

M12 (5-pin)

Size

M30

Material properties

rust-proof

Enclosure material

Stainless steel

PBT

IP65

Min. temperature

0 °C

Max. temperature

+70 °C

Length

114 mm

(Ø)

30 mm

Dim

(Ø x L) 30 mm x 114 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2229809 Pepperl+Fuchs Sensor Ultrasound M30 Current (analogue), Voltage (analogue) UC300-30GM-IUR2-V15 Piece

User & Safety Instructions

User & Safety Instructions 2229809 Pepperl+Fuchs Sensor Ultrasound M30 Current (analogue), Voltage (analogue) UC300-30GM-IUR2-V15 Piece