• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound PNP NO UC2500-F65-E8R2-V15

Product type
Sensor
Max. operating voltage
30 V
Outputs
PNP NO
Model
Ultrasound
Connector
M12 (5-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Blind zone 0 mm - 250 mm
  • Setting range 250 mm - 2500 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 120 kHz
  • LED green: Power on
  • Yellow LED: Permanent: Switching state Switching output, flashing: Incorrect setting
  • No-load current ≤ 60 mA
  • Storage temperature: -40 °C to +85 °C.
  • Rated operating current 150 mA, short-circuit/overload-proof
  • Voltage drop ≤ 3 V
  • Reproducibility: ± 5 mm
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane
  • Mass: 500 g.
  • Standby delay: 250 ms
  • Permissible cable length: Max. 300 m
  • Rated operating voltage 24 V/DC
  • Ripple: ≤ 10%
  • Vibration resistance: 10 Hz - 55 Hz, amplitude ± 1 mm
  • All mounting positions permitted
  • Residual current 0.01 mA
Product type

Sensor

Type

UC2500-F65-E8R2-V15

Min. operating voltage

12 V

Max. operating voltage

30 V

Operating voltage

12 - 30 V

Outputs

PNP NO

Model

Ultrasound

Connector

M12 (5-pin)

Enclosure material

PBT

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Documents & Downloads

Datasheet

Datasheet 2230914 Pepperl+Fuchs Sensor Ultrasound PNP NO UC2500-F65-E8R2-V15

User & Safety Instructions

User & Safety Instructions 2230914 Pepperl+Fuchs Sensor Ultrasound PNP NO UC2500-F65-E8R2-V15