• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound M30 NPN UB500-30GM-E4-V15

Product type
Sensor
Max. operating voltage
30 V DC
Outputs
NPN
Switching distance (max.)
500 mm
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 30 mm - 500 mm
  • Blind zone: 0 mm - 30 mm
  • Setting range 50 mm - 500 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 380 kHz
  • Response delay: Approx. 50 ms
  • LED green: Permanent: Power on, flashing: Learning function object detected
  • Red LED: Normal operation: Malfunction, learning function: No object detected
  • No-load current ≤ 50 mA
  • Storage temperature: -40 °C to +85 °C.
  • Distance hysteresis: 1 % of the set switching distance
  • Synchronization frequency, common mode: Max. 95 Hz
  • Rated operating current 200 mA, short-circuit/overload-proof
  • Voltage drop: ≤ 2.5 V
  • Reproducibility: ≤ 0.5 % from switching point
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane
  • Weight 135 g
Product type

Sensor

Type

UB500-30GM-E4-V15

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

NPN

Switching distance (max.)

500 mm

Model

Ultrasound

Features

LED indicator

Connector

M12 (5-pin)

Size

M30

Material properties

nickel plated

Enclosure material

Brass

PBT

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

94 mm

(Ø)

30 mm

Dim

(Ø x L) 30 mm x 94 mm

Switching frequency

≤ 10 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2229513 Pepperl+Fuchs Sensor Ultrasound M30 NPN UB500-30GM-E4-V15

User & Safety Instructions

User & Safety Instructions 2229513 Pepperl+Fuchs Sensor Ultrasound M30 NPN UB500-30GM-E4-V15